Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD10087.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4772220
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,293.070 |
| 10+ | Rs.2,201.990 |
| 25+ | Rs.2,093.920 |
| 100+ | Rs.2,005.320 |
| 250+ | Rs.1,933.700 |
| 500+ | Rs.1,865.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,293.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD10087.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4772220
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleF Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
F Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
