Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202085-05Copy
Manufacturer Standard Lead Time4 weeks
Order Code4752826
Product RangeFMC0202085 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,357.080 |
| 5+ | Rs.6,829.780 |
| 10+ | Rs.6,302.470 |
| 25+ | Rs.5,928.430 |
| 50+ | Rs.5,661.200 |
| 100+ | Rs.5,406.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,357.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202085-05Copy
Manufacturer Standard Lead Time4 weeks
Order Code4752826
Product RangeFMC0202085 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable TypeHS086
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0202085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
127mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0202085 Series
Cable Length - Imperial
5"
Coaxial Cable Type
HS086
Connector Type B
SMA Plug
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015196
