Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2155-72Copy
Order Code4752819
Product RangeFMCA2155 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,220.810 |
| 5+ | Rs.16,876.400 |
| 10+ | Rs.16,531.980 |
| 25+ | Rs.16,187.570 |
| 50+ | Rs.15,843.150 |
| 100+ | Rs.15,498.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,220.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2155-72Copy
Order Code4752819
Product RangeFMCA2155 Series
Cable Length - Imperial6ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.82m
Coaxial Cable TypeFM-F141
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product RangeFMCA2155 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA2155 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
FM-F141
Connector Type B
SMA Plug
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906
