Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA3N512-20Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751347
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.38,268.740 |
| 5+ | Rs.35,570.710 |
| 10+ | Rs.32,872.680 |
| 25+ | Rs.32,274.560 |
| 50+ | Rs.31,676.440 |
| 100+ | Rs.31,078.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.38,268.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA3N512-20Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751347
RF Attenuator Interface TypeN Male to N Female
Attenuation20dB
Frequency RangeDC To 3GHz
Input Power50W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC To 3GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Attenuation
20dB
Input Power
50W
Attenuator Body Material
Brass
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243629
