Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA6510-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4751927
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.87,777.910 |
| 5+ | Rs.83,619.210 |
| 10+ | Rs.79,951.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.87,777.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA6510-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4751927
RF Attenuator Interface Type1.85mm Plug to 1.85mm Jack
Attenuation10dB
Frequency Range0Hz to 65GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +100°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
1.85mm Plug to 1.85mm Jack
Frequency Range
0Hz to 65GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +100°C
SVHC
To Be Advised
Attenuation
10dB
Input Power
1W
Attenuator Body Material
Stainless Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008219
