Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,307.710 |
| 5+ | Rs.4,929.960 |
| 10+ | Rs.4,657.040 |
| 25+ | Rs.4,635.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,307.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA6H-10
Order Code4751925
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation10dB
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Attenuation
10dB
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008246