Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No850-057-0816Copy
Manufacturer Standard Lead Time3 weeks
Order Code4744889
Product RangeHiPer-D Series 28
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.38,134.500 |
| 5+ | Rs.33,367.690 |
| 10+ | Rs.27,647.520 |
| 25+ | Rs.24,787.430 |
| 50+ | Rs.22,880.700 |
| 100+ | Rs.21,606.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.38,134.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No850-057-0816Copy
Manufacturer Standard Lead Time3 weeks
Order Code4744889
Product RangeHiPer-D Series 28
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeHiPer-D Series 28
SVHCTo Be Advised
Technical Specifications
For Use With
Glenair Combo HiPer-D Series 28, M24308 D-Subminiature Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
HiPer-D Series 28
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004649
