Print Page
42AG
MULTIFUNCT SOUND CALIBRATOR, 1KHZ, 114DB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No42AGCopy
Manufacturer Standard Lead Time9 weeks
Order Code5109129
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.503,326.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.503,326.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No42AGCopy
Manufacturer Standard Lead Time9 weeks
Order Code5109129
Calibration TypeSound
External Height95mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Sound
Product Range
-
External Height
95mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001