Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455J801BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838384 |
| Product Range | 1455 Series |
| Your Part Number |
19 In Stock
Need more?
19 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,615.300 |
| 5+ | Rs.2,251.300 |
| 10+ | Rs.2,114.680 |
| 20+ | Rs.2,102.260 |
| 50+ | Rs.2,089.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,615.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455J801BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838384 |
| Product Range | 1455 Series |
| Enclosure Type | Multipurpose |
| Enclosure Material | Extruded Aluminum |
| External Height - Metric | 80mm |
| External Width - Metric | 78mm |
| External Depth - Metric | 27mm |
| IP Rating | - |
| Body Colour | Black |
| NEMA Rating | - |
| External Height - Imperial | 3.15" |
| External Width - Imperial | 3.07" |
| External Depth - Imperial | 1.06" |
| Product Range | 1455 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | Yes |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 80mm |
| External Depth - Metric | 27mm |
| Body Colour | Black |
| External Height - Imperial | 3.15" |
| External Depth - Imperial | 1.06" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Extruded Aluminum |
|---|---|
| External Width - Metric | 78mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 3.07" |
| Product Range | 1455 Series |
| Configurable | Yes |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113763 |
