Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14G1513Copy
Manufacturer Standard Lead Time3 weeks
Order Code4142713
Product Range14G Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,849.370 |
| 5+ | Rs.2,483.460 |
| 10+ | Rs.2,368.810 |
| 20+ | Rs.2,200.190 |
| 50+ | Rs.2,069.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,849.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14G1513Copy
Manufacturer Standard Lead Time3 weeks
Order Code4142713
Product Range14G Series
For Use WithHammond 1414, EJ, HJ and PJ Series 16 x 14 Enclosures
External Height - Metric375mm
External Width - Metric327mm
External Height - Imperial14.75"
Product Range14G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond 1414, EJ, HJ and PJ Series 16 x 14 Enclosures
External Width - Metric
327mm
Product Range
14G Series
External Height - Metric
375mm
External Height - Imperial
14.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76904
