Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-70039PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4911592
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,662.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,662.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-70039PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4911592
Analysis & Calibration Type0
Dispensing MethodSachet
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-70039P is a premium quality 5,000µS/cm conductivity solution (25 sachets containing 20mL of solution) standardized with a conductivity meter that has been calibrated with potassium chloride NIST 2202 SRM (Standard Reference Material) in deionized water for analytical use in accordance with ISO 3696/BS3978. Additional equipment used in preparation of the solutions includes certified weight-checked balances, Class A glassware and certified thermometers.
- Ideal for users that do not calibrate frequently
- Ideal for field use due to portability
- Every sachet is as fresh as the day it was packaged
- Light block packaging prevents oxidation from UV light that could alter the value
- Specially formulated to have an expiration of 5 years from manufacture for an unopened sachet
- Temperature chart of the actual µS/cm value at various temperatures printed on each bottle
- Convenient packaging for one time use
Technical Specifications
Analysis & Calibration Type
0
Volume
500ml
Product Range
-
Dispensing Method
Sachet
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
