Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300320422Copy
Manufacturer Standard Lead Time17 weeks
Order Code1139018
Product RangeHan B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,765.820 |
| 5+ | Rs.15,450.270 |
| 10+ | Rs.15,134.720 |
| 25+ | Rs.14,505.310 |
| 50+ | Rs.14,215.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,765.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300320422Copy
Manufacturer Standard Lead Time17 weeks
Order Code1139018
Product RangeHan B Series
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithHarting Han B Series Heavy Duty Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Harting Han B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Product Range
Han B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.511207
