Print Page
45 In Stock
Need more?
45 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 9+ | Rs.2,157.760 |
| 18+ | Rs.1,777.970 |
| 27+ | Rs.1,744.940 |
Price for:Each
Minimum: 9
Multiple: 9
Rs.19,419.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-FV3104500Copy
Manufacturer Standard Lead Time16 weeks
Order Code3755957
Product RangeM300
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Straight
Product RangeM300
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
M300
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022

