Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M80-263F106-00-00Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3566350 |
| Product Range | Datamate Mix-Tek M80 |
| Your Part Number |
87 In Stock
Need more?
87 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,987.300 |
| 10+ | Rs.1,699.160 |
| 25+ | Rs.1,576.950 |
| 100+ | Rs.1,453.740 |
| 250+ | Rs.1,376.240 |
| 500+ | Rs.1,305.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,987.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M80-263F106-00-00Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3566350 |
| Product Range | Datamate Mix-Tek M80 |
| Product Range | Datamate Mix-Tek M80 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Ways |
| Pitch Spacing | 4mm |
| For Use With | Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Datamate Mix-Tek M80 |
|---|---|
| No. of Positions | 6Ways |
| For Use With | Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
