Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoDEL-R40-3001102Copy
Order Code3933016
Product RangeR40 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoDEL-R40-3001102Copy
Order Code3933016
Product RangeR40 Series
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Overall Length19mm
External Width7mm
Product RangeR40 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
11mm
External Width
7mm
SVHC
Lead (27-Jun-2024)
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
19mm
Product Range
R40 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
