Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS9111-45RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4950660
Product RangeSYCAMORE Series
Your Part Number
4,150 In Stock
Need more?
4,150 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.50.030 |
| 100+ | Rs.43.790 |
| 250+ | Rs.42.260 |
| 500+ | Rs.40.730 |
| 1000+ | Rs.39.600 |
| 2500+ | Rs.38.460 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.500.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS9111-45RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4950660
Product RangeSYCAMORE Series
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBeryllium Copper
Mounting Hole Dia2.6mm
Terminal PlatingGold
Product RangeSYCAMORE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Beryllium Copper
Terminal Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
SYCAMORE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
