Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02974 QM30APT-A-PA66-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4632426
Product RangeSolidTack QM Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,592.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.10,592.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02974 QM30APT-A-PA66-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4632426
Product RangeSolidTack QM Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length30mm
Width30mm
Height4.6mm
Product RangeSolidTack QM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
30mm
Height
4.6mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
4.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
30mm
Product Range
SolidTack QM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
