Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
216 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.89.230 |
10+ | Rs.75.940 |
25+ | Rs.71.370 |
50+ | Rs.68.120 |
100+ | Rs.65.010 |
250+ | Rs.61.130 |
500+ | Rs.58.360 |
1000+ | Rs.55.730 |
2500+ | Rs.53.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.89.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoA2-6PA-2.54DSA(71)
Order Code4176866
Technical Datasheet
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole
Contact MaterialBrass
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Contact Material
Brass
Connector Type
Pin Header
Contact Termination Type
Through Hole
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814