Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF12NB(5.0)-30DP-0.5V(51)Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3587554
Cut Tape3587420
Product RangeDF12N
Your Part Number
78 In Stock
1,000 more incoming. You can reserve stock now
78 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.130.460 | Rs.130.46 |
| Total Price | Rs.130.46 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Rs.130.460 |
| 25+ | Rs.102.920 |
| 75+ | Rs.100.520 |
| 200+ | Rs.95.980 |
| 500+ | Rs.87.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | Rs.85.770 |
| 3000+ | Rs.83.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF12NB(5.0)-30DP-0.5V(51)Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3587554
Cut Tape3587420
Product RangeDF12N
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF12N
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
30Contacts
Contact Material
Phosphor Copper
Product Range
DF12N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000914
