Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A698RBTDFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3104687 |
| Your Part Number | |
| Technical Datasheet |
384 In Stock
Need more?
384 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.99.760 |
| 10+ | Rs.75.990 |
| 100+ | Rs.64.860 |
| 500+ | Rs.62.070 |
| 1000+ | Rs.57.430 |
| 2000+ | Rs.52.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.99.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A698RBTDFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3104687 |
| Technical Datasheet | |
| Power Rating | 200mW |
| Resistor Technology | Thin Film |
| Product Width | 1.25mm |
| Qualification | AEC-Q200 |
Technical Specifications
| Power Rating | 200mW |
|---|---|
| Product Width | 1.25mm |
| Resistor Technology | Thin Film |
|---|---|
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
