Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE5QR2280AZXKLA1
Order Code3267604
Also Known AsICE5QR2280AZ, SP001459960
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR2280AZXKLA1
Order Code3267604
Also Known AsICE5QR2280AZ, SP001459960
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max300VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max22W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency1MHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Alternatives for ICE5QR2280AZXKLA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
22W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
300VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025