Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 121488-4010Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4840006 |
| Your Part Number |
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.419.730 |
| 10+ | Rs.369.360 |
| 100+ | Rs.330.440 |
| 250+ | Rs.311.250 |
| 500+ | Rs.299.260 |
| 1000+ | Rs.287.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.419.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 121488-4010Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4840006 |
| Accessory Type | Sealing Cap |
| For Use With | ITT Cannon BVM-T Series Plug Connectors |
| Connector Body Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | ITT Cannon BVM-T Series Plug Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
