Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 121488-4011Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4840007 |
| Your Part Number |
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.562.500 |
| 10+ | Rs.495.010 |
| 100+ | Rs.442.840 |
| 250+ | Rs.417.120 |
| 500+ | Rs.401.050 |
| 1000+ | Rs.384.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.562.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 121488-4011Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4840007 |
| Accessory Type | Sealing Cap |
| For Use With | ITT Cannon BVM-T Series Receptacle Connectors |
| Connector Body Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | ITT Cannon BVM-T Series Receptacle Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
