Print Page
192900-0378
Dust Cap / Cover, Dust Cap, ITT Cannon TN & TR Series Circular Connectors, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192900-0378Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4745245 |
| Product Range | TNA Series |
| Also Known As | TNA14DCR0-02B |
| Your Part Number |
261 In Stock
100 more incoming. You can reserve stock now
261 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.968.430 |
| 10+ | Rs.869.950 |
| 100+ | Rs.743.840 |
| 250+ | Rs.705.700 |
| 500+ | Rs.667.180 |
| 1000+ | Rs.636.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.968.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192900-0378Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4745245 |
| Product Range | TNA Series |
| Also Known As | TNA14DCR0-02B |
| Accessory Type | Dust Cap |
| For Use With | ITT Cannon TN & TR Series Circular Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | TNA Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | ITT Cannon TN & TR Series Circular Connectors |
|---|---|
| Product Range | TNA Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
