![KEMET C0201C103K4PACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R](https://in.element14.com/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.2.730 | Rs.27.30 |
| Total Price | Rs.27.30 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.2.730 |
| 100+ | Rs.2.330 |
| 500+ | Rs.1.660 |
| 1000+ | Rs.1.180 |
| 2000+ | Rs.0.785 |
| Quantity | Price |
|---|---|
| 15000+ | Rs.0.573 |
| 75000+ | Rs.0.501 |
| 150000+ | Rs.0.415 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- DC voltage rating of 10V to 250V
- Operating temperature range -55°C to 125°C
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No piezoelectric noise
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
0.01µF
0201 [0603 Metric]
X5R
0.6mm
Standard Terminal
85°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0201C103K4PACTU
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
