![KEMET C0603C103J5JACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0603 [1608 Metric], ± 5%, U2J](https://in.element14.com/productimages/standard/en_GB/2627533-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.10.690 | Rs.106.90 |
| Total Price | Rs.106.90 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.10.690 |
| 100+ | Rs.9.430 |
| 500+ | Rs.7.300 |
| 1000+ | Rs.6.710 |
| 2000+ | Rs.5.990 |
| Quantity | Price |
|---|---|
| 4000+ | Rs.5.260 |
| 20000+ | Rs.4.870 |
| 40000+ | Rs.4.780 |
Product Information
Product Overview
U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF <lt/> 0.1%
- Low dissipation factor DF < 0.1%
- Low noise solution similar to C0G
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Operating temperature range of −55°C to +125°C
- Operating temperature range of −55°C to +125°C
Technical Specifications
0.01µF
0603 [1608 Metric]
U2J
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603C103J5JACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
