![KEMET C0603C333K1RACTU SMD Multilayer Ceramic Capacitor, 0.033 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.12.990 | Rs.129.90 |
| Total Price | Rs.129.90 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.12.990 |
| 100+ | Rs.11.490 |
| 500+ | Rs.8.700 |
| 1000+ | Rs.8.000 |
| 2000+ | Rs.7.200 |
| Quantity | Price |
|---|---|
| 4000+ | Rs.7.050 |
| 20000+ | Rs.6.840 |
| 40000+ | Rs.6.710 |
Product Information
Product Overview
C0603C333K1RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.033µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.033µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603C333K1RACTU
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
