![KEMET C0603X104K4RACTU SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2522550-40.jpg)
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.8.650 | Rs.86.50 |
| Total Price | Rs.86.50 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.8.650 |
| 100+ | Rs.5.250 |
| 500+ | Rs.4.090 |
| 1000+ | Rs.3.800 |
| 2000+ | Rs.3.310 |
| Quantity | Price |
|---|---|
| 4000+ | Rs.3.160 |
| 20000+ | Rs.2.770 |
| 40000+ | Rs.2.290 |
Product Information
Product Overview
C0603X104K4RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 0.1µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
16V
± 10%
Flexible Termination (FT-CAP) Series
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603X104K4RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
