![KEMET C1206C103KFRACTU SMD Multilayer Ceramic Capacitor, High Voltage, 0.01 µF, 1.5 kV, 1206 [3216 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2522372-40.jpg)
184,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.30.060 | Rs.300.60 |
| Total Price | Rs.300.60 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.30.060 |
| 100+ | Rs.26.980 |
| 500+ | Rs.21.920 |
| 1000+ | Rs.20.380 |
| Quantity | Price |
|---|---|
| 2000+ | Rs.16.600 |
| 10000+ | Rs.14.760 |
| 20000+ | Rs.14.470 |
Product Information
Product Overview
C1206C103KFRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analogue and digital modems.
- 0.01µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 1.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
0.01µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
1.5kV
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206C103KFRACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
