Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11904BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4852853
Product Range11904 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.150,307.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.150,307.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11904BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4852853
Product Range11904 Series
Accessory Type2.4mm Female to 2.92 mm Female Adaptor
Product Range11904 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11904B is a metrology grade, 2.4mm female to 2.92mm female adapter with DC to 40GHz operation. It is 16.3mm long and has a diameter of 8mm.
- Features superior RF performance with >24dB return loss and -40dB repeatability
- Electrical length: 11.3mm (0.45")
Technical Specifications
Accessory Type
2.4mm Female to 2.92 mm Female Adaptor
Product Range
11904 Series
For Use With
Keysight PNA Series Microwave Network Analyzer System N5250A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
