Print Page
K1136755
Power Relay, SPST-NO, 12 VDC, 300 A, KISSLING 31 Series, Chassis, Latching Dual Coil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1136755Copy
Manufacturer Standard Lead Time20 weeks
Order Code4927269
Product RangeKISSLING 31 Series
Also Known AsRELAY 31-311-11-S
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.29,307.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,307.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1136755Copy
Manufacturer Standard Lead Time20 weeks
Order Code4927269
Product RangeKISSLING 31 Series
Also Known AsRELAY 31-311-11-S
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current300A
Product RangeKISSLING 31 Series
Relay MountingChassis
Coil TypeLatching Dual Coil
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC12V
Contact MaterialSilver Alloy
Coil Resistance2.6ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
300A
Relay Mounting
Chassis
Contact Voltage VAC
-
Contact Voltage VDC
12V
Coil Resistance
2.6ohm
Coil Voltage
12VDC
Product Range
KISSLING 31 Series
Coil Type
Latching Dual Coil
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01