Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFFB24D0476K--Copy
Manufacturer Standard Lead Time35 weeks
Order Code4758744
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,783.360 |
| 2+ | Rs.1,688.860 |
| 3+ | Rs.1,594.360 |
| 5+ | Rs.1,499.860 |
| 10+ | Rs.1,405.350 |
| 20+ | Rs.1,377.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,783.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFB24D0476K--Copy
Manufacturer Standard Lead Time35 weeks
Order Code4758744
Product RangeFFB Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance47µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)75V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)4.3A
ESR-
Product Diameter-
Product Length31.1mm
Product Width14.9mm
Product Height25.7mm
Ripple Current-
Output (kvar)-
Product RangeFFB Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
47µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
31.1mm
Product Height
25.7mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
75V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
4.3A
Product Diameter
-
Product Width
14.9mm
Ripple Current
-
Product Range
FFB Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016296
