Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPME108K004R0018Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4753119 |
| Product Range | TPM Series |
| Your Part Number |
274 In Stock
Need more?
274 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.806.780 |
| 25+ | Rs.613.010 |
| 100+ | Rs.511.370 |
| 250+ | Rs.500.930 |
| 500+ | Rs.491.430 |
| 1000+ | Rs.480.980 |
| 5000+ | Rs.470.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.806.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPME108K004R0018Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4753119 |
| Product Range | TPM Series |
| Capacitance | 1000µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.018ohm |
| Manufacturer Size Code | E |
| Failure Rate | - |
| Ripple Current | 3.87A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4.1mm |
| Product Range | TPM Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.018ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | E |
| Ripple Current | 3.87A |
| Product Width | 4.3mm |
| Product Range | TPM Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000567 |
