Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPME157K020R0035.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4754471 |
| Product Range | TPM Series |
| Your Part Number |
53 In Stock
Need more?
53 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.651.950 |
| 25+ | Rs.494.140 |
| 100+ | Rs.381.550 |
| 250+ | Rs.376.740 |
| 500+ | Rs.370.970 |
| 1000+ | Rs.365.190 |
| 5000+ | Rs.357.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.651.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPME157K020R0035.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4754471 |
| Product Range | TPM Series |
| Capacitance | 150µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.035ohm |
| Manufacturer Size Code | E |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4.1mm |
| Product Range | TPM Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.035ohm |
| Product Length | 7.3mm |
| Product Height | 4.1mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | E |
| Product Width | 4.3mm |
| Product Range | TPM Series |
| Operating Temperature Max | 125°C |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
