Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part No04X44SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4928017
Product RangeSDC Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.886.650 |
| 10+ | Rs.714.730 |
| 100+ | Rs.612.350 |
| 250+ | Rs.569.850 |
| 500+ | Rs.542.810 |
| 1000+ | Rs.519.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.886.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part No04X44SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4928017
Product RangeSDC Series
Product RangeSDC Series
Screw Length4.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SDC Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
4.6mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
