Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-U31AMAF-BC-008Copy
Order Code4759735
Product RangeAOC-U31AMAF-BC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.25,835.180 |
| 5+ | Rs.24,481.120 |
| 10+ | Rs.23,127.060 |
| 25+ | Rs.22,364.110 |
| 50+ | Rs.21,534.640 |
| 100+ | Rs.21,103.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,835.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31AMAF-BC-008Copy
Order Code4759735
Product RangeAOC-U31AMAF-BC Series
Connector to ConnectorUSB Type A Plug to USB Type A Receptacle
Cable Length - Metric8m
Cable Length - Imperial26.25ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U31AMAF-BC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Receptacle
Cable Length - Imperial
26.25ft
Jacket Colour
Black
Product Range
AOC-U31AMAF-BC Series
Cable Length - Metric
8m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
