Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90LMB5-075MCopy
Order Code4212184
Product RangeCAA-90LMB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,662.890 |
| 10+ | Rs.2,609.640 |
| 25+ | Rs.2,556.380 |
| 100+ | Rs.2,503.120 |
| 250+ | Rs.2,449.860 |
| 500+ | Rs.2,396.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,662.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90LMB5-075MCopy
Order Code4212184
Product RangeCAA-90LMB5 Series
Connector to ConnectorType A Plug to 90° Mini Type B Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90LMB5 Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Jacket Colour
Black
Product Range
CAA-90LMB5 Series
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90LMB5-075M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
