Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90RA-LB-05MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4212251
Product RangeCABLK90RA-LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,673.130 |
| 10+ | Rs.1,639.670 |
| 25+ | Rs.1,606.210 |
| 100+ | Rs.1,572.750 |
| 250+ | Rs.1,539.280 |
| 500+ | Rs.1,505.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,673.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-LB-05MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4212251
Product RangeCABLK90RA-LB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-LB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CABLK90RA-LB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-LB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
