Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCBC24-1MCopy
Order Code4210697
Product RangeCBC24 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,137.390 |
| 5+ | Rs.22,390.070 |
| 10+ | Rs.21,642.740 |
| 25+ | Rs.21,234.560 |
| 50+ | Rs.20,797.140 |
| 100+ | Rs.20,381.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,137.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBC24-1MCopy
Order Code4210697
Product RangeCBC24 Series
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Jacket ColourGrey
Product RangeCBC24 Series
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way + IEEE-488 / GPIB Receptacle, 24 Way
Jacket Colour
Grey
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Product Range
CBC24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326586
