Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCBC24-4MCopy
Order Code4210701
Product RangeCBC24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.34,781.760 |
| 5+ | Rs.34,086.130 |
| 10+ | Rs.33,390.490 |
| 25+ | Rs.32,694.860 |
| 50+ | Rs.31,999.220 |
| 100+ | Rs.31,303.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.34,781.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBC24-4MCopy
Order Code4210701
Product RangeCBC24 Series
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Jacket ColourGrey
Product RangeCBC24 Series
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way + IEEE-488 / GPIB Receptacle, 24 Way
Jacket Colour
Grey
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Product Range
CBC24 Series
Technical Docs (1)
Alternatives for CBC24-4M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861825
