Print Page
CC58C-1HR2
RF / Coaxial Cable Assembly, 1 ft, 304.8 mm, RG58C/U, BNC Right Angle Plug, BNC Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CC58C-1HR2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927766 |
| Product Range | CC58C-HR2 Series |
| Your Part Number |
36 In Stock
Need more?
26 Delivery in 4-6 Business Days(UK stock)
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,712.650 |
| 5+ | Rs.3,445.610 |
| 10+ | Rs.3,178.560 |
| 25+ | Rs.2,989.040 |
| 50+ | Rs.2,853.230 |
| 100+ | Rs.2,724.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,712.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CC58C-1HR2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927766 |
| Product Range | CC58C-HR2 Series |
| Cable Length - Imperial | 1ft |
| Cable Length - Metric | 304.8mm |
| Coaxial Cable Type | RG58C/U |
| Connector Type A | BNC Right Angle Plug |
| Connector Type B | BNC Right Angle Plug |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | CC58C-HR2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 1ft |
|---|---|
| Coaxial Cable Type | RG58C/U |
| Connector Type B | BNC Right Angle Plug |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 304.8mm |
|---|---|
| Connector Type A | BNC Right Angle Plug |
| Impedance | 50ohm |
| Product Range | CC58C-HR2 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
