Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCIB24SRACopy
Manufacturer Standard Lead Time9 weeks
Order Code4927909
Your Part Number
44 In Stock
Need more?
44 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,220.870 |
| 10+ | Rs.1,983.700 |
| 25+ | Rs.1,847.690 |
| 100+ | Rs.1,726.430 |
| 250+ | Rs.1,688.230 |
| 500+ | Rs.1,654.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,220.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24SRACopy
Manufacturer Standard Lead Time9 weeks
Order Code4927909
No. of Contacts24Contacts
Connector TypeIEEE 488 (GPIB)
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
24Contacts
Connector Type
IEEE 488 (GPIB)
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Through Hole Right Angle
Connector Mounting
Panel PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
