Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB15MF-5Copy
Order Code4210939
Product RangeCS2NB15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.11,091.990 |
| 5+ | Rs.10,870.160 |
| 10+ | Rs.10,648.320 |
| 25+ | Rs.10,426.480 |
| 50+ | Rs.10,204.640 |
| 100+ | Rs.9,982.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,091.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB15MF-5Copy
Order Code4210939
Product RangeCS2NB15MF Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCS2NB15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
1.5m
Product Range
CS2NB15MF Series
Technical Docs (1)
Alternatives for CS2NB15MF-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
