Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN459-2MM-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211088
Product RangeCSMN459-2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,093.500 |
| 10+ | Rs.2,051.630 |
| 25+ | Rs.2,009.760 |
| 100+ | Rs.1,967.890 |
| 250+ | Rs.1,926.020 |
| 500+ | Rs.1,884.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,093.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN459-2MM-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211088
Product RangeCSMN459-2MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 45°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN459-2MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 45°
Cable Length - Metric
304.8mm
Product Range
CSMN459-2MM Series
Technical Docs (1)
Alternatives for CSMN459-2MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
