Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN50MM-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211097
Product RangeCSMN50MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.17,712.910 |
| 5+ | Rs.16,385.250 |
| 10+ | Rs.15,057.590 |
| 25+ | Rs.14,116.070 |
| 50+ | Rs.13,443.250 |
| 100+ | Rs.13,174.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,712.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MM-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211097
Product RangeCSMN50MM Series
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Plug, 50 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN50MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 50 Way
Cable Length - Metric
762mm
Product Range
CSMN50MM Series
Technical Docs (1)
Alternatives for CSMN50MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289392
