Print Page
CSMNRA25-3MM-5
Computer Cable, D Subminiature Plug, 25 Way, D Subminiature Plug, 25 Way, 90°, 5 ft, 1.5 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CSMNRA25-3MM-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4211153 |
| Product Range | CSMNRA25-3MM Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,882.390 |
| 5+ | Rs.6,744.750 |
| 10+ | Rs.6,607.100 |
| 25+ | Rs.6,469.450 |
| 50+ | Rs.6,331.800 |
| 100+ | Rs.6,194.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,882.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CSMNRA25-3MM-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4211153 |
| Product Range | CSMNRA25-3MM Series |
| Connector Type A | D Subminiature Plug, 25 Way |
| Connector Type B | D Subminiature Plug, 25 Way, 90° |
| Cable Length - Imperial | 5ft |
| Cable Length - Metric | 1.5m |
| Jacket Colour | Light Grey |
| Product Range | CSMNRA25-3MM Series |
Technical Specifications
| Connector Type A | D Subminiature Plug, 25 Way |
|---|---|
| Cable Length - Imperial | 5ft |
| Jacket Colour | Light Grey |
| Connector Type B | D Subminiature Plug, 25 Way, 90° |
|---|---|
| Cable Length - Metric | 1.5m |
| Product Range | CSMNRA25-3MM Series |
Technical Docs (1)
Alternatives for CSMNRA25-3MM-5
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
