Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLKVMM-10TCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211446
Product RangeCTLKVMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.21,634.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,634.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLKVMM-10TCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211446
Product RangeCTLKVMM Series
Connector Type AHD-15 Plug + 2x Mini-DIN Plug, 6 Position
Connector Type BHD-15 Plug + 2x Mini-DIN Plug, 6 Position
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTLKVMM Series
Technical Specifications
Connector Type A
HD-15 Plug + 2x Mini-DIN Plug, 6 Position
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
HD-15 Plug + 2x Mini-DIN Plug, 6 Position
Cable Length - Metric
3.05m
Product Range
CTLKVMM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
