Print Page
ECF504-BAS-HR
USB Adapter, USB Type B Receptacle, USB Type A Receptacle, ECF504-XXS-HR Series, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECF504-BAS-HRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4928026 |
| Product Range | ECF504-XXS-HR Series |
| Your Part Number |
13 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,421.520 |
| 10+ | Rs.2,088.670 |
| 25+ | Rs.1,964.470 |
| 100+ | Rs.1,790.590 |
| 250+ | Rs.1,684.280 |
| 500+ | Rs.1,635.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,421.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECF504-BAS-HRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4928026 |
| Product Range | ECF504-XXS-HR Series |
| USB Connector Convert From | USB Type B Receptacle |
| USB Connector Convert To | USB Type A Receptacle |
| USB Standard | - |
| IP Rating | - |
| Product Range | ECF504-XXS-HR Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB Connector Convert From | USB Type B Receptacle |
|---|---|
| USB Standard | - |
| Product Range | ECF504-XXS-HR Series |
| Contact Plating | Gold Plated Contacts |
| USB Connector Convert To | USB Type A Receptacle |
|---|---|
| IP Rating | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
