Print Page
HD21P-MFP-BLK-05M
Audio / Video Cable Assembly, HDMI Plug, HDMI Socket Panel Mount, 19.68 ", 500 mm, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HD21P-MFP-BLK-05MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927741 |
| Product Range | HD21P-MFP-BLK Series |
| Your Part Number |
19 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
9 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,929.980 |
| 5+ | Rs.3,648.300 |
| 10+ | Rs.3,366.610 |
| 25+ | Rs.3,166.900 |
| 50+ | Rs.3,047.670 |
| 100+ | Rs.2,933.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,929.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HD21P-MFP-BLK-05MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927741 |
| Product Range | HD21P-MFP-BLK Series |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Socket Panel Mount |
| Cable Length - Imperial | 19.68" |
| Cable Length - Metric | 500mm |
| Jacket Colour | Black |
| Product Range | HD21P-MFP-BLK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 19.68" |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | HDMI Socket Panel Mount |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | HD21P-MFP-BLK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
