Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LC-WPSSCX-01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4731684 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.734.500 |
| 10+ | Rs.691.140 |
| 25+ | Rs.602.900 |
| 50+ | Rs.558.410 |
| 100+ | Rs.540.610 |
| 250+ | Rs.523.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.734.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LC-WPSSCX-01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4731684 |
| Accessory Type | Wall Plate |
| For Use With | Faceplates |
| No. of Module Spaces | 1 |
| Connector Body Material | Stainless Steel Body |
| Connector Colour | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Wall Plate |
|---|---|
| No. of Module Spaces | 1 |
| Connector Colour | - |
| SVHC | To Be Advised |
| For Use With | Faceplates |
|---|---|
| Connector Body Material | Stainless Steel Body |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .056246 |
